text.skipToContent text.skipToNavigation

Manufacturer Part #

148VK-0281-030

148 Series 2800 RPM 172 x 150 x 38 mm 211.89 CFM 240 V Ball Bearing Fan

ECAD Model:
Mfr. Name: Rosenberg
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Rosenberg 148VK-0281-030 - Technical Attributes
Attributes Table
Type: Axial Round
Bearing Type: Ball
Air Flow: 211.89CFM
Voltage Rating: 240V
Dimension: L  172mm x W  150mm x H  38mm
Features & Applications

The 148VK-0281-030 is a part of 148 Series Middle Speed 172 X 150 X 38 mm Ball Bearing Fan It has an operating temperature ranging from - 10 °C to + 55 °C

Features:

  • Counter-clockwise viewed from front of fan blade
  • Air Flow:  100 CFM
  • Operating voltage :208 - 240 VDC
  • Acoustic Noise: 53 dB(A)
  • Ball bearing System
  • Speed: 2850 RPM
  • Material Impeller & Frame: Plastic (UL 94V-0)
  • Weight : 1.1 Kg
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
12
Multiple Of:
12
Total
$1,013.52
USD
Quantity
Unit Price
12+
$84.46
Product Variant Information section