Manufacturer Part #
126LF-0182-000
126 Series 2750 RPM 80 x 80 x 38 mm 26.49 CFM 115 V Ball Bearing Fan
Product Specification Section
Rosenberg 126LF-0182-000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Republic of, Malta, Moldova, Republic of, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen Islands, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Rosenberg 126LF-0182-000 - Technical Attributes
Attributes Table
Type: | Axial Square |
Bearing Type: | Ball |
Air Flow: | 26.49CFM |
Voltage Rating: | 115V |
Dimension: | L 80mm x W 80mm x H 38mm |
Features & Applications
The 126LF-0182-000 is a part of 126 Series Middle Speed 80 X 80 X 38 mm Ball Bearing Fan It has an operating temperature ranging from - 10 °C to + 70 °C
Features:
- Counter-clockwise viewed from front of fan blade
- Air Flow: 26 CFM
- Operating voltage :115 VDC
- Acoustic Noise: 30 dB(A)
- Ball bearing System
- Speed: 2750 RPM
- Material Impeller & Frame: Plastic (UL 94V-0)
- Weight : 0.4 Kg
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$51.53
3
$50.67
4
$50.45
10
$49.76
15+
$49.07
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk