text.skipToContent text.skipToNavigation

Manufacturer Part #

125XR-0282-090

125 Series 2800 RPM 120 x 120 x 38 mm 93.23 CFM 115 V Ball Bearing Fan

ECAD Model:
Mfr. Name: Rosenberg
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Rosenberg 125XR-0282-090 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 93.23CFM
Voltage Rating: 115V
Dimension: L  120mm x W  120mm x H  38mm
Features & Applications

The 125XR-0282-090 is a part of 125 Series Middle Speed 120 X 102 X 38 mm Ball Bearing Fan It has an operating temperature ranging from - 10 °C to + 70 °C

Features:

  • Counter-clockwise viewed from front of fan blade
  • Air Flow:  94 CFM
  • Operating voltage :115 VDC
  • Acoustic Noise: 44 dB(A)
  • Ball bearing System Speed: 2800 RPM
  • Material Impeller & Frame: Plastic (UL 94V-0)
  • Weight : 0.725 Kg
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
24
Multiple Of:
24
Total
$1,674.48
USD
Quantity
Web Price
24+
$69.77
Product Variant Information section