Manufacturer Part #
125XR-0281-090
125 Series 2800/3200 RPM 120 x 120 x 38 mm 94/113 CFM 220 V Ball Bearing Fan
Product Specification Section
Rosenberg 125XR-0281-090 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Republic of, Malta, Moldova, Republic of, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen Islands, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Rosenberg 125XR-0281-090 - Technical Attributes
Attributes Table
Type: | Axial Square |
Bearing Type: | Ball |
Air Flow: | 94CFM/113CFM |
Voltage Rating: | 220V |
Dimension: | L 120mm x W 120mm x H 38mm |
Features & Applications
The 125XR-0281-090 is a part of 125 Series Middle Speed 120 X 102 X 38 mm Ball Bearing Fan It has an operating temperature ranging from - 10 °C to + 70 °C
Features:
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$70.43
2
$69.63
4
$68.85
5
$68.60
15+
$67.07
Product Variant Information section
Available Packaging
Package Qty:
22 per Box