SW-T3-4B-A-T3-S-05 in Box by Adam Tech | Toggle Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SW-T3-4B-A-T3-S-05

IP67 Sealed Subminiature Toggle Switch, copper alloy silver plated, solder type

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2324
Product Specification Section
Adam Tech SW-T3-4B-A-T3-S-05 - Technical Attributes
Attributes Table
Switch Operation: On-On
Circuitry: DPDT
Rated Voltage (VAC): 125VAC
Voltage Rating: 28V
Current Rating: 3A
Insulation Resistance: 1GΩ
Contact Material: Copper Alloy
Contact Plating: Silver
Actuator Type: Round
Termination Style: Solder Lug
Dielectric Withstanding Voltage: 1500V
Bushing Style: Unthreaded
Operating Temperature: -30°C to +85°C
Dimension: L  8.3mm x W  9.2mm x H  28mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.45
USD
Quantity
Unit Price
1
$2.45
15
$2.40
40
$2.37
100
$2.33
250+
$2.28
Product Variant Information section