SW-T2-3A-A-A2-M2 in Bag by Adam Tech | Toggle Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SW-T2-3A-A-A2-M2

Miniature Toggle Switch, solder type

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2413
Product Specification Section
Adam Tech SW-T2-3A-A-A2-M2 - Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: DPST
Rated Voltage (VAC): 125VAC
Current Rating: 6A
Insulation Resistance: 1000MΩ
Contact Material: Brass
Contact Plating: Silver
Actuator Type: Round
Termination Style: Solder Lug
Dielectric Withstanding Voltage: 1500V
Bushing Style: Threaded
Operating Temperature: -25°C to +85°C
Dimension: L  13.2mm x W  12.7mm x H  33.3mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$53.00
USD
Quantity
Unit Price
100
$0.53
200
$0.525
400
$0.515
500
$0.51
1,500+
$0.495
Product Variant Information section