S42T in Bag by NKK Switches | Toggle Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

S42T

S Series 4PDT On-None-On Solder Lug Medium/High Capacity Standard Toggle Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches S42T - Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: 4PDT
Contact Material: Silver Over Copper
Actuator Type: Toggle
Bushing Style: Threaded
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
201
Factory Lead Time:
22 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$593.75
USD
Quantity
Unit Price
1
$24.65
3
$24.32
5
$24.16
20
$23.75
30+
$23.48
Product Variant Information section