S335 in Bag by NKK Switches | Toggle Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

S335

S Series DPDT On-None-Mom Solder Lug Medium/High Capacity Standard Toggle Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches S335 - Technical Attributes
Attributes Table
Switch Operation: On-None-Mom
Circuitry: DPDT
Contact Material: Silver Over Copper
Actuator Type: Round
Bushing Style: Threaded
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
261
Factory Lead Time:
22 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$301.25
USD
Quantity
Unit Price
1
$12.46
4
$12.28
10
$12.16
25
$12.05
40+
$11.87
Product Variant Information section