S303 in Bag by NKK Switches | Toggle Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

S303

S Series SPDT On-Off-On Solder Lug Medium/High Capacity Standard Toggle Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches S303 - Technical Attributes
Attributes Table
Switch Operation: On-Off-On
Circuitry: SPDT
Contact Material: Silver
Actuator Type: Round
Bushing Style: Threaded
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
242
Factory Lead Time:
22 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$213.00
USD
Quantity
Unit Price
1
$8.75
4
$8.63
15
$8.52
30
$8.47
75+
$8.33
Product Variant Information section