S21AL in Bag by NKK Switches | Toggle Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

S21AL

S Series DPST On-None-Off Solder Lug Medium Capacity Standard Toggle Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches S21AL - Technical Attributes
Attributes Table
Switch Operation: On-None-Off
Circuitry: DPST
Contact Material: Silver
Actuator Type: Locking Lever
Bushing Style: Threaded
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
78
Factory Lead Time:
22 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$430.00
USD
Quantity
Unit Price
1
$17.79
3
$17.57
10
$17.33
20
$17.20
40+
$16.94
Product Variant Information section