text.skipToContent text.skipToNavigation

Manufacturer Part #

E201MD1AV2BE

E201 Series Mini DPDT On-None-On Right Angle Through Hole Toggle Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code: 2243
Product Specification Section
C&K E201MD1AV2BE - Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: DPDT
Rated Voltage (VAC): 20VAC
Voltage Rating: 20V
Insulation Resistance: 1GΩ
Contact Material: Gold
Contact Plating: Gold
Actuator Type: Toggle
Termination Style: Vertical / Right Angle
Dielectric Withstanding Voltage: 1000V
Operating Temperature: -30°C to +85°C
Dimension: L  26.49mm x W  11.43mm x H  12.7mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
10
Germany (Online Only):
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$9.07
USD
Quantity
Unit Price
1
$9.07
5
$8.94
20
$8.84
50
$8.77
125+
$8.63
Product Variant Information section