D22022B in Bag by NKK Switches | Toggle Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

D22022B

D2 Series Mini DPDT On-None-On Straight Through Hole Toggle Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches D22022B - Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: DPDT
Contact Material: Gold
Actuator Type: Lever
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,168
Factory Lead Time:
13 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$439.50
USD
Quantity
Unit Price
1
$9.22
4
$9.10
15
$8.98
25
$8.93
50+
$8.79
Product Variant Information section