C3972BA in Bulk by Bulgin | Toggle Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

C3972BA

36 V DPDT Mom-Off-Mom Non-Illuminated Panel Mount Toggle Switch

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code: 2210
Product Specification Section
Bulgin C3972BA - Technical Attributes
Attributes Table
Switch Operation: On-Off-On
Circuitry: DPDT
Rated Voltage (VAC): 277VAC
Voltage Rating: 36V
Current Rating: 16A
Actuator Type: Round
Termination Style: Quick Connect
Bushing Style: Threaded
Dimension: L  31mm x W  21.5mm x H  58.1mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9.92
USD
Quantity
Unit Price
1
$9.92
5
$9.78
20
$9.67
50
$9.59
125+
$9.44
Product Variant Information section