
Manufacturer Part #
C3900BA
36 V SPST On-Off Non-Illuminated Panel Mount Toggle Switch
Product Specification Section
Bulgin C3900BA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bulgin C3900BA - Technical Attributes
Attributes Table
Switch Operation: | On-Off |
Circuitry: | SPST |
Rated Voltage (VAC): | 277VAC |
Voltage Rating: | 36V |
Current Rating: | 20A |
Actuator Type: | Round |
Termination Style: | Quick Connect |
Bushing Style: | Threaded |
Dimension: | L 29.5mm x W 14mm x H 55.5mm |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
226
USA:
226
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$3.59
15
$3.51
40+
$3.46
Product Variant Information section
Available Packaging
Package Qty:
250 per Bulk
Mounting Method:
Panel Mount