B13AP-GA in Bag by NKK Switches | Toggle Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

B13AP-GA

B Series SPDT On-Off-On Unthreaded Through Hole Sub Mini Toggle Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches B13AP-GA - Technical Attributes
Attributes Table
Switch Operation: On-Off-On
Circuitry: SPDT
Actuator Type: Round
Bushing Style: Unthreaded
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,081
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$4.61
USD
Quantity
Unit Price
1
$4.61
10
$4.52
25
$4.45
50
$4.40
125+
$4.28
Product Variant Information section