A11AH in Bag by NKK Switches | Toggle Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

A11AH

A Series Submini SPST Off-None-On Right Angle Through Hole Toggle Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches A11AH - Technical Attributes
Attributes Table
Switch Operation: Off-None-On
Circuitry: SPST
Actuator Type: Round
Bushing Style: Unthreaded
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,192
Factory Lead Time:
13 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$124.25
USD
Quantity
Unit Price
1
$5.17
5
$5.09
20
$4.97
50
$4.90
125+
$4.76
Product Variant Information section