text.skipToContent text.skipToNavigation

Manufacturer Part #

7208P3Y3ZQE

7000 Series DPDT 120V 5 A On-Mom Solder Lug Through Hole Miniature Toggle Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code: 2416
Product Specification Section
C&K 7208P3Y3ZQE - Technical Attributes
Attributes Table
Switch Operation: On-Mom
Circuitry: DPDT
Rated Voltage (VAC): 120VAC
Voltage Rating: 28V
Current Rating: 5A
Insulation Resistance: 10GΩ
Contact Material: Silver
Contact Plating: Silver
Actuator Type: Anti-Rotation
Termination Style: Solder Lug
Bushing Style: Threaded
Operating Temperature: -30°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
19
Germany (Online Only):
19
19
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$10.88
USD
Quantity
Unit Price
1
$10.88
4
$10.75
20
$10.60
40
$10.53
125+
$10.36
Product Variant Information section