Manufacturer Part #
7101P3H3CQE
7000 Series 5 A 120 V Toggle Switch
Product Specification Section
C&K 7101P3H3CQE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
C&K 7101P3H3CQE - Technical Attributes
Attributes Table
Switch Operation: | On-On |
Circuitry: | SPDT |
Rated Voltage (VAC): | 120VAC |
Voltage Rating: | 28V |
Current Rating: | 5A |
Insulation Resistance: | 1GΩ |
Contact Plating: | Silver |
Actuator Type: | Flatted |
Termination Style: | PC Pin |
Dielectric Withstanding Voltage: | 1000V |
Bushing Style: | Threaded |
Operating Temperature: | -30°C to +85°C |
Dimension: | L 12.7mm x W 6.86mm x H 33.79mm |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
100+
$8.83
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Panel Mount