text.skipToContent text.skipToNavigation

Manufacturer Part #

7101MD9V3BE

7000 Series 5 A Mini SPDT On-None-On Right Angle Through Hole Rocker Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K 7101MD9V3BE - Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: SPDT
Contact Material: Gold
Actuator Type: Toggle
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
80
Multiple Of:
1760
Total
$561.60
USD
Quantity
Unit Price
80+
$7.02
Product Variant Information section