
Manufacturer Part #
4-1825136-9
SPDT (On On) 5 A Round Actuator Panel Mount Toggle Switch
Product Specification Section
TE Connectivity 4-1825136-9 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 4-1825136-9 - Technical Attributes
Attributes Table
Switch Operation: | On-None-On |
Circuitry: | SPDT |
Rated Voltage (VAC): | 125VAC |
Voltage Rating: | 28V |
Current Rating: | 5A |
Insulation Resistance: | 1000MΩ |
Contact Material: | Gold Over Silver |
Contact Plating: | Silver |
Actuator Type: | Toggle |
Termination Style: | Wire Lug |
Dielectric Withstanding Voltage: | 1000V |
Bushing Style: | Threaded |
Operating Temperature: | -30°C to +85°C |
Dimension: | L 12.7mm x W 6.86mm x H 32.16mm |
Mounting Method: | Panel Mount |
Features & Applications
Pricing Section
Global Stock:
265
USA:
265
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$2.17
20
$2.12
40
$2.10
125
$2.07
250+
$2.02
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box
Mounting Method:
Panel Mount