Manufacturer Part #
4-1825136-4
SPDT (On On) 0.4 A 10.41 mm Round Actuator Panel Mount Toggle Switch
Product Specification Section
TE Connectivity 4-1825136-4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 4-1825136-4 - Technical Attributes
Attributes Table
Switch Operation: | On-None-On |
Circuitry: | SPDT |
Contact Material: | Gold Over Silver |
Actuator Type: | Toggle |
Bushing Style: | Threaded |
Mounting Method: | Through Hole |
Features & Applications
The 4-1825136-4 is a A Series SPDT (On On) 0.4 Amp 10.41 mm Round Actuator Panel Mount Toggle Switch.
It has an Operating temperature ranges b/w -30 °C to 85 °C.
Product Features:
- Series =A
- Configuration (Pole-Throw) = Single Pole - Double Throw
- Termination Type = Printed Circuit
- Current Rating (A) = 0.4 VA
- Seal Type = Terminal Seal (epoxy)
- Mount Style = Through-Hole
- Contact Plating = Gold
- Toggle Style = Baton Long
- Toggle Length (mm) = 10.40
- Process Sealed = No
- Bushing Style = Threaded
- Bushing Type = 1/4-40
- Operating Function =On On
Applications:
- Industrial equipment
- Audio-visual equipment
- Outdoor concert and lighting equipment
- Medical
- Instrumentation
- Communication equipment
Pricing Section
Global Stock:
2,400
Germany (Online Only):
2,400
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
100
$2.17
200
$2.15
300
$2.14
400
$2.13
500+
$2.10
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
Through Hole