text.skipToContent text.skipToNavigation

Manufacturer Part #

34EWMSP43M6RT

34E Series Toggle (ON) OFF (ON) SPDT 20 VAC 20 VDC PC Mount Sealed Toggle Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 34EWMSP43M6RT - Technical Attributes
Attributes Table
Switch Operation: On-Off-On
Circuitry: SPDT
Actuator Type: Cone
Bushing Style: Flat
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$1,755.00
USD
Quantity
Unit Price
500+
$3.51
Product Variant Information section