Manufacturer Part #
34CMSP43B2M7RT
34C Series SPDT MOM-OFF-MOM Right Angle PC Pin Non Illuminated Toggle Switch
Product Specification Section
Grayhill 34CMSP43B2M7RT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Grayhill 34CMSP43B2M7RT - Technical Attributes
Attributes Table
Switch Operation: | Mom-Off-Mom |
Circuitry: | SPDT |
Contact Material: | Copper Gold Over Nickel |
Actuator Type: | Toggle |
Bushing Style: | Unthreaded |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$5.24
5
$5.19
20
$5.13
50
$5.09
125+
$5.02
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
PCB Mount