text.skipToContent text.skipToNavigation

Manufacturer Part #

3-1437561-8

SPDT (On On) 0.4 Amp 5.61 mm Round Actuator Through Hole Toggle Switch

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 3-1437561-8 - Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: SPDT
Contact Material: Gold Over Nickel
Actuator Type: Toggle
Bushing Style: Unthreaded
Features & Applications
The 3-1437561-8 is a TT (Tiny) Series SPDT (On On) 0.4 Amp 5.61 mm Round Actuator Through Hole Toggle Switch.

Product Features:

  • Series = TT (Tiny)
  • Configuration (Pole-Throw) = Single Pole - Double Throw
  • Termination Type = Right Angle 
  • Current Rating (A) = 0.4 VA
  • Seal Type = Terminal Seal (epoxy) 
  • Mount Style = Through-Hole
  • Contact Plating = Gold over Nickel
  • Toggle Style = Baton Short 
  • Toggle Length (mm) = 5.61
  • Process Sealed = No
  • Bushing Style = Unthreaded
  • Bushing Type = Plain
  • Operating Function = On None On

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
500
Multiple Of:
25
Total
$5,000.00
USD
Quantity
Web Price
1
$10.49
4
$10.35
15
$10.22
30
$10.15
75+
$10.00
Product Variant Information section