
Manufacturer Part #
200UDP1T1A1M2RE
200U Series Toggle Switch On-None-On 3.8 Actuator 1.6 Bushing, Thru-Hole Gold
Product Specification Section
E-Switch 200UDP1T1A1M2RE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch 200UDP1T1A1M2RE - Technical Attributes
Attributes Table
Switch Operation: | On-None-On |
Circuitry: | DPDT |
Rated Voltage (VAC): | 20VAC |
Voltage Rating: | 20V |
Insulation Resistance: | 500MΩ |
Contact Material: | Copper Alloy |
Actuator Type: | Round |
Termination Style: | PC Pin |
Dielectric Withstanding Voltage: | 500V |
Bushing Style: | Unthreaded |
Operating Temperature: | -30°C to +85°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
204
USA:
204
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
68
$2.50
136
$2.47
204
$2.46
272
$2.45
340+
$2.42
Product Variant Information section
Available Packaging
Package Qty:
68 per Tube
Mounting Method:
Through Hole