Manufacturer Part #
200MSP1T1B2M2RE
200 Series SPDT 0.4VA 20 V Through Hole Toggle Switch
Product Specification Section
E-Switch 200MSP1T1B2M2RE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch 200MSP1T1B2M2RE - Technical Attributes
Attributes Table
Switch Operation: | On-On |
Circuitry: | SPDT |
Rated Voltage (VAC): | 20VAC |
Voltage Rating: | 20V |
Current Rating: | 0.4A |
Insulation Resistance: | 1000MΩ |
Contact Material: | Gold |
Actuator Type: | Round |
Termination Style: | PC Pin |
Dielectric Withstanding Voltage: | 1000V |
Bushing Style: | Unthreaded |
Operating Temperature: | -30°C to +85°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
189
$1.64
378+
$1.61
Product Variant Information section
Available Packaging
Package Qty:
189 per Bulk
Mounting Method:
Through Hole