text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1437558-2

DPDT (On Off On) 3 Amp 10.49 mm Baton Long Panel Mount Toggle Switch

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-1437558-2 - Technical Attributes
Attributes Table
Switch Operation: On-Off-On
Circuitry: DPDT
Contact Material: Silver Over Copper
Actuator Type: Toggle
Bushing Style: Threaded
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,584.00
USD
Quantity
Web Price
1
$16.63
4
$16.40
15
$16.18
25
$16.10
50+
$15.84
Product Variant Information section