text.skipToContent text.skipToNavigation

Manufacturer Part #

1825136-7

Gemini A Series 5 A Mini SPST On-None-On Vertical PC Mount Toggle Switch

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2327
Product Specification Section
TE Connectivity 1825136-7 - Technical Attributes
Attributes Table
Switch Operation: On-On
Circuitry: SPDT
Rated Voltage (VAC): 120VAC
Current Rating: 5A
Contact Material: Copper
Contact Plating: Silver
Actuator Type: Toggle
Termination Style: Wire Lug
Operating Temperature: -30°C to +85°C
Dimension: L  16.28mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
100
Germany (Online Only):
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
100
Multiple Of:
500
Total
$309.00
USD
Quantity
Web Price
100+
$3.09
Product Variant Information section