1520237-2 in Bag by TE Connectivity | Toggle Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

1520237-2

DPST (On Off ) 16 A 16.66 mm Baton Screw In Terminal Toggle Switch

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2349
Product Specification Section
TE Connectivity 1520237-2 - Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: DPST
Contact Material: Gold Over Silver
Actuator Type: Toggle
Bushing Style: Threaded
Mounting Method: Panel Mount
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
300
Multiple Of:
300
Total
$4,491.00
USD
Quantity
Unit Price
300+
$14.97
Product Variant Information section