Manufacturer Part #
100SP5T8B13VS2RE
100 Series SPDT Through Hole Sealed Miniature Toggle Switch
Product Specification Section
E-Switch 100SP5T8B13VS2RE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch 100SP5T8B13VS2RE - Technical Attributes
Attributes Table
Switch Operation: | On-Off-Mom |
Circuitry: | SPDT |
Rated Voltage (VAC): | 20VAC |
Voltage Rating: | 20V |
Current Rating: | 0.4A |
Insulation Resistance: | 1000MΩ |
Contact Material: | Gold |
Actuator Type: | Round |
Termination Style: | PC Pin |
Dielectric Withstanding Voltage: | 1000V |
Bushing Style: | Threaded |
Operating Temperature: | -30°C to +85°C |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Web Price
36
$5.23
72
$5.12
108
$5.05
144
$5.01
180+
$4.87
Product Variant Information section
Available Packaging
Package Qty:
36 per Bulk
Mounting Method:
Panel Mount