text.skipToContent text.skipToNavigation

Manufacturer Part #

100SP5T1B4M6RE

SPDT Horizontal Right Angle P.C. Mount Miniature Toggle Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Date Code: 2409
Product Specification Section
E-Switch 100SP5T1B4M6RE - Technical Attributes
Attributes Table
Switch Operation: On-Off-Mom
Circuitry: SPDT
Rated Voltage (VAC): 20VAC
Voltage Rating: 20V
Current Rating: 0.4A
Insulation Resistance: 1000MΩ
Contact Plating: Gold
Actuator Type: Toggle
Bushing Style: Unthreaded
Operating Temperature: -30°C to +85°C
Dimension: L  12.7mm x W  6.86mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
5,940
USA:
5,940
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
108
Multiple Of:
108
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$381.24
USD
Quantity
Web Price
108
$3.53
216
$3.46
324+
$3.39