text.skipToContent text.skipToNavigation

Manufacturer Part #

100SP1T1B4M2QE

100 Series SPDT On-None-On Through Hole Miniature Toggle Switch

Product Specification Section
E-Switch 100SP1T1B4M2QE - Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: SPDT
Contact Material: Silver
Actuator Type: Toggle
Bushing Style: Unthreaded
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
216
Multiple Of:
108
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$319.68
USD
Quantity
Unit Price
108
$1.49
216
$1.48
324
$1.47
540+
$1.45