text.skipToContent text.skipToNavigation

Manufacturer Part #

100DP1K2B25M1QEH

Toggle Switches 5A 120VAC/28VDC On-None-On Sldr Lug

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code: 2241
Product Specification Section
E-Switch 100DP1K2B25M1QEH - Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: DPDT
Rated Voltage (VAC): 120VAC
Voltage Rating: 28V
Current Rating: 5A
Insulation Resistance: 1000MΩ
Contact Material: Silver
Actuator Type: Round
Termination Style: PC Pin
Dielectric Withstanding Voltage: 1000V
Bushing Style: Unthreaded
Operating Temperature: -30°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
286
Germany (Online Only):
286
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
70
Multiple Of:
108
Total
$410.90
USD
Quantity
Web Price
108
$5.87
216
$5.84
324+
$5.81
Product Variant Information section