text.skipToContent text.skipToNavigation

Manufacturer Part #

100AWSP1T1B4VS3QE

100A Series SPDT On-None-On Through Hole Miniature Toggle Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
E-Switch 100AWSP1T1B4VS3QE - Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: SPDT
Contact Material: Silver
Actuator Type: Toggle
Bushing Style: Unthreaded
Mounting Method: Through Hole
Features & Applications

The 100A series switch from E-Switch is a miniature, space saving toggle switch.  This series is available with a wide range of configurations, including multiple actuator options, multiple poles available and a variety of switching functions.

The 100A series switch is ideal for a number of different applications and markets, including: 

  • Telecommunications
  • Instrumentation
  • Networking
  • Medical Equipment
The 100AWSP1T1B4VS3QE is a mini SPDT On-None-On through hole toggle switch with a silver plated copper alloy contact material and is epoxy sealed at the base of the terminal.
Pricing Section
Global Stock:
270
USA:
270
270
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
54
Multiple Of:
54
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$167.40
USD
Quantity
Unit Price
54
$3.10
108
$3.07
162
$3.05
216
$3.03
270+
$2.99
Product Variant Information section