text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1437558-0

6 A SPDT 28 V On-On Standard Round Non-Illuminated Panel Mount Toggle Switch

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-1437558-0 - Technical Attributes
Attributes Table
Switch Operation: On-On
Circuitry: SPDT
Rated Voltage (VAC): 125VAC
Current Rating: 6A
Insulation Resistance: 1000MΩ
Contact Plating: Gold Flash
Actuator Type: Round
Termination Style: Wire Lug
Dielectric Withstanding Voltage: 1500V
Bushing Style: Threaded
Operating Temperature: -20°C to +85°C
Dimension: L  13mm x W  8mm x H  28.5mm
Mounting Method: Panel Mount
Features & Applications

The 1-1437558-0 is a 6 Amp Single Pole Double Throw Vertical Mount Toggle Switch.

Features:

  • Series = MTA
  • Configuration (Pole-Throw) = Single Pole - Double Throw
  • Termination Type = Vertical, Wire Lugs
  • Current Rating (A) = 6
  • Seal Type = Terminal Seal (Insert Molded
  • Mount Style = Panel
  • Contact Plating = Gold Flash over Silver
  • Toggle Style = Baton Long
  • Toggle Length (mm [in]) = 10.40 [0.410]
  • Process Sealed = No
  • Bushing Style = Threaded
  • Bushing Type = 1/4-40
  • UL Flammability Rating = UL 94V-0

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,390.00
USD
Quantity
Web Price
25
$8.56
50
$8.51
75
$8.48
100
$8.46
125+
$8.39
Product Variant Information section