
Manufacturer Part #
TL6330AF200Q
TL6330 Series 3.7x2.8x1.9mm SPST Top Rectangular Actuator IP67 SMT tact switch
Product Specification Section
E-Switch TL6330AF200Q - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch TL6330AF200Q - Technical Attributes
Attributes Table
Switch Operation: | Off-Mom |
Circuitry: | SPST |
Voltage Rating: | 32V |
Current Rating: | 0.05A |
Insulation Resistance: | 1GΩ |
Operating Force: | 200gf |
Actuator Style: | Top Actuator |
Termination Style: | Gull Wing |
Operating Temperature: | -40°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
7,000+
$0.405
Product Variant Information section
Available Packaging
Package Qty:
7000 per Reel
Mounting Method:
Surface Mount