text.skipToContent text.skipToNavigation

Manufacturer Part #

TL6200CBF300QP

TL6200 Series Tact Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch TL6200CBF300QP - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST
Voltage Rating: 24V
Current Rating: 50mA
Insulation Resistance: 10MΩ
Operating Force: 300gf
Contact Plating: Silver
Actuator Style: Round Button
Termination Style: PC Pin
Dielectric Withstanding Voltage: 250V
Operating Temperature: -40°C to +85°C
Dimension: H  9.5mm x L  10.1mm x W  10.1mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1305
Multiple Of:
45
Total
$3,066.75
USD
Quantity
Unit Price
45
$2.43
90
$2.41
135
$2.39
180
$2.38
225+
$2.35
Product Variant Information section