Manufacturer Part #
TL6110AF130QP
TL6110 Series SPST 1.3 N Round Button PC Sealed Thru-Hole Tactile Switch
Product Specification Section
E-Switch TL6110AF130QP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch TL6110AF130QP - Technical Attributes
Attributes Table
Actuation Force: | 1.3N |
Contact Material: | Silver |
Actuator Style: | Round Button |
Termination Style: | Right Angle / PC Through Hole |
Dimension: | L 8mm x W 8mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.70
40
$0.685
100
$0.67
250
$0.655
500+
$0.625
Product Variant Information section
Available Packaging
Package Qty:
52 per Tube
Mounting Method:
Through Hole