Manufacturer Part #
TL6105DF300QP
TL6105 Series SPST 3 N Round Button PC Through Hole Tactile Switch
Product Specification Section
E-Switch TL6105DF300QP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch TL6105DF300QP - Technical Attributes
Attributes Table
Actuation Force: | 3N |
Contact Material: | Silver |
Actuator Style: | Round Button |
Termination Style: | PC Through Hole |
Dimension: | L 7.2mm x W 7.2mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
60
$0.76
180
$0.74
240
$0.735
600
$0.72
900+
$0.705
Product Variant Information section
Available Packaging
Package Qty:
60 per Tube
Mounting Method:
Through Hole