text.skipToContent text.skipToNavigation

Manufacturer Part #

TL6100CF130QP

TL6100 Series SPST 1.3 N Round Button PC Sealed Thru-Hole Tactile Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch TL6100CF130QP - Technical Attributes
Attributes Table
Actuation Force: 1.3N
Contact Material: Silver
Actuator Style: Round Button
Termination Style: PC Through Hole
Dimension: L  7.2mm x W  7.2mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5040
Multiple Of:
60
Total
$2,167.20
USD
Quantity
Unit Price
60
$0.47
180
$0.455
300
$0.45
900
$0.44
1,500+
$0.43
Product Variant Information section