text.skipToContent text.skipToNavigation

Manufacturer Part #

TL6100AF300QP

TL6100 Series SPST 3 N Round Button PC Sealed Thru-Hole Tactile Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Date Code:
Product Specification Section
E-Switch TL6100AF300QP - Technical Attributes
Attributes Table
Actuation Force: 3N
Contact Material: Silver
Actuator Style: Round Button
Termination Style: PC Through Hole
Dimension: L  7.2mm x W  7.2mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
5040
Multiple Of:
60
Total
$3,124.80
USD
Quantity
Unit Price
60
$0.675
180
$0.655
240
$0.65
600
$0.635
900+
$0.62