Manufacturer Part #
TL3342F450QG
SPST 50 mA 12 VDC Gold Actuator Gull Wing SMT Tactile Switch
Product Specification Section
E-Switch TL3342F450QG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch TL3342F450QG - Technical Attributes
Attributes Table
Switch Operation: | Off-Mom |
Circuitry: | SPST |
Voltage Rating: | 12V |
Current Rating: | 50mA |
Insulation Resistance: | 100MΩ |
Contact Material: | Silver |
Operating Force: | 450gf |
Contact Plating: | Silver |
Actuator Style: | Top Actuator |
Termination Style: | Gull Wing |
Dielectric Withstanding Voltage: | 1000V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
4,000+
$0.34
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount