text.skipToContent text.skipToNavigation

Manufacturer Part #

TL3342F260QG

TL3342 Series SPST 2.6 N Round Button Gull Wing SMT Tactile Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch TL3342F260QG - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 12V
Current Rating: 50mA
Insulation Resistance: 100MΩ
Actuation Force: 2.6N
Contact Material: Silver
Operating Force: 260gf
Contact Plating: Silver
Actuator Style: Round Button
Termination Style: Gull Wing
Dielectric Withstanding Voltage: 1000V
Dimension: H  1.54mm x L  6.4mm x W  5.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,360.00
USD
Quantity
Web Price
4,000+
$0.34
Product Variant Information section