text.skipToContent text.skipToNavigation

Manufacturer Part #

TL3330AF130QG

TL3330 Series SPST 1.3 N Rectangular Button SMT Right Angle Tactile Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Date Code: 2430
Product Specification Section
E-Switch TL3330AF130QG - Technical Attributes
Attributes Table
Actuation Force: 1.6N
Contact Material: Silver
Actuator Style: Rectangular Button
Termination Style: Gull Wing
Dimension: L  6.9mm x W  5.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
27,600
USA:
4,600
Germany (Online Only):
23,000
6,900
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2300
Multiple Of:
2300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$563.50
USD
Quantity
Web Price
2,300
$0.245
4,600
$0.24
6,900
$0.235
9,200+
$0.235