Manufacturer Part #
TL3305AF160QG
TL3305A Series SPST 12 V 4.5 x 4.5 mm 160 gf Top Actuated SMT Tactile Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
E-Switch TL3305AF160QG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch TL3305AF160QG - Technical Attributes
Attributes Table
| Switch Operation: | Off-Mom |
| Circuitry: | SPST N.O. |
| Voltage Rating: | 12V |
| Current Rating: | 50mA |
| Insulation Resistance: | 100MΩ |
| Contact Material: | Silver |
| Operating Force: | 160gf |
| Contact Plating: | Silver |
| Actuator Style: | Top Actuator |
| Termination Style: | Gull Wing |
| Dielectric Withstanding Voltage: | 250V |
| Operating Temperature: | -20°C to +70°C |
| Dimension: | L 4.5mm x W 4.5mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$0.114
15
$0.104
50
$0.0994
250
$0.0941
1,000+
$0.0875
Product Variant Information section
Available Packaging
Package Qty:
2000 per
Mounting Method:
Surface Mount