text.skipToContent text.skipToNavigation

Manufacturer Part #

TL3301SPF260QG

TL3301 Series SPST 2.6 N Round Button Gull Wing Surface Mount Tactile Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Date Code:
Product Specification Section
E-Switch TL3301SPF260QG - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 50V
Current Rating: 50mA
Insulation Resistance: 100MΩ
Actuation Force: 2.6N
Contact Material: Silver
Operating Force: 260gf
Contact Plating: Silver
Actuator Style: Round Button
Termination Style: Gull Wing
Dielectric Withstanding Voltage: 250V
Operating Temperature: -20°C to +70°C
Dimension: L  6mm x W  6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
6000
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,164.00
USD
Quantity
Web Price
750
$0.21
1,500
$0.205
2,250
$0.205
3,000
$0.20
3,750+
$0.194