text.skipToContent text.skipToNavigation

Manufacturer Part #

TL3301FF100QG

TL3301 Series SPST 1.6 N Round Button Gull Wing Surface Mount Tactile Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Date Code:
Product Specification Section
E-Switch TL3301FF100QG - Technical Attributes
Attributes Table
Actuation Force: 1.6N
Contact Material: Silver
Actuator Style: Round Button
Termination Style: Gull Wing
Dimension: L  6mm x W  6mm
Mounting Method: Surface Mount
Features & Applications

The TL3301 series is a 6mm x 6mm SMT tact switch. Designed for SMT applications, each model has different features ranging from low profile designs, normally closed, right angle, and dual action.

Features:

  • SMT Design
  • Compatible with lead-free soldering

Applications:

  • Telecommunications
  • Consumer Electronics
  • Audio/visual
  • Medical
  • Testing/instrumentation
  • Computer/servers/peripherals
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
7500
Multiple Of:
750
Total
$1,342.50
USD
Quantity
Unit Price
750
$0.187
1,500
$0.185
2,250
$0.183
3,000
$0.182
3,750+
$0.179