text.skipToContent text.skipToNavigation

Manufacturer Part #

TL3301BF160RJ

SWITCH TACTILE SPST-NO 0.05A 12V

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch TL3301BF160RJ - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST
Voltage Rating: 12V
Current Rating: 50mA
Insulation Resistance: 100MΩ
Operating Force: 160gf
Contact Plating: Gold
Actuator Style: Standard
Termination Style: J-Lead
Dielectric Withstanding Voltage: 250V
Operating Temperature: -20°C to +70°C
Dimension: H  9.5mm x L  6mm x W  6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2700
Multiple Of:
90
Total
$1,876.50
USD
Quantity
Unit Price
90
$0.74
180
$0.73
270
$0.72
450
$0.715
900+
$0.695
Product Variant Information section