text.skipToContent text.skipToNavigation

Manufacturer Part #

TL3301AF260QG

TL3301 Series SPST 2.6 N Round Button Gull Wing Surface Mount Tactile Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Date Code: 2322
Product Specification Section
E-Switch TL3301AF260QG - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 50V
Current Rating: 50mA
Insulation Resistance: 100MΩ
Actuation Force: 2.6N
Contact Material: Silver
Operating Force: 260gf
Contact Plating: Silver
Actuator Style: Round Button
Termination Style: Gull Wing
Dielectric Withstanding Voltage: 250V
Operating Temperature: -20°C to +70°C
Dimension: L  6mm x W  6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
16,800
USA:
13,200
Germany (Online Only):
3,600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1200
Multiple Of:
1200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$213.60
USD
Quantity
Unit Price
1,200
$0.178
2,400
$0.175
3,600+
$0.173