
Manufacturer Part #
TL1105BF100Q
TL1105 Series SPST 1 N Round Button PC Through Hole Tactile Switch
Product Specification Section
E-Switch TL1105BF100Q - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch TL1105BF100Q - Technical Attributes
Attributes Table
Actuation Force: | 1N |
Contact Material: | Silver |
Actuator Style: | Round Button |
Termination Style: | PCB |
Dimension: | L 6mm x W 6mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
8,572
USA:
8,572
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$0.0973
250
$0.0948
750
$0.092
1,500
$0.0902
4,000+
$0.085
Product Variant Information section
Available Packaging
Package Qty:
750 per Bulk
Mounting Method:
Through Hole